
MERP11-15225A | |
|---|---|
DigiKey Part Number | 3746-MERP11-15225A-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-15225A |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Knitter-Switch | Actuator Type 6mm Dia Knurled End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Pulse | Termination Style PC Pin |
Pulses per Revolution 15 | Rotational Life (Cycles Min) 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 5 | 4,69400 € | 23,47 € |
| 10 | 4,39600 € | 43,96 € |
| 25 | 4,03040 € | 100,76 € |
| 50 | 3,77320 € | 188,66 € |
| 100 | 3,53210 € | 353,21 € |
| 300 | 3,17917 € | 953,75 € |
| 500 | 3,02642 € | 1.513,21 € |
| 1.000 | 2,82982 € | 2.829,82 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

