
MERLP11-15295 | |
|---|---|
DigiKey Part Number | 3746-MERLP11-15295-ND |
Manufacturer | |
Manufacturer Product Number | MERLP11-15295 |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 20K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,36200 € | 11,81 € |
| 10 | 2,21300 € | 22,13 € |
| 25 | 2,02880 € | 50,72 € |
| 50 | 1,89960 € | 94,98 € |
| 100 | 1,77850 € | 177,85 € |
| 300 | 1,60160 € | 480,48 € |
| 500 | 1,52508 € | 762,54 € |
| 1.000 | 1,42664 € | 1.426,64 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

