
MEOP19VGP24CM2F20.8PF3F | |
|---|---|
DigiKey Part Number | 3746-MEOP19VGP24CM2F20.8PF3F-ND |
Manufacturer | |
Manufacturer Product Number | MEOP19VGP24CM2F20.8PF3F |
Description | ENCODER OPTCAL PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Optical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 3.3V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,92000 € | 32,92 € |
| 5 | 28,26200 € | 141,31 € |
| 10 | 26,45800 € | 264,58 € |
| 25 | 24,24080 € | 606,02 € |
| 50 | 22,67940 € | 1.133,97 € |
| 100 | 21,21060 € | 2.121,06 € |
| 300 | 19,05743 € | 5.717,23 € |
| Unit Price without VAT: | 32,92000 € |
|---|---|
| Unit Price with VAT: | 39,17480 € |

