
MEOP19VGP24CM2F14.2PF3F | |
|---|---|
DigiKey Part Number | 3746-MEOP19VGP24CM2F14.2PF3F-ND |
Manufacturer | |
Manufacturer Product Number | MEOP19VGP24CM2F14.2PF3F |
Description | ENCODER OPTCAL PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Pulse Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Knitter-Switch | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Optical | Orientation Vertical |
Output Type Pulse | Termination Style PC Pin |
Pulses per Revolution 24 | Rotational Life (Cycles Min) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,51000 € | 32,51 € |
| 5 | 27,91000 € | 139,55 € |
| 10 | 26,12900 € | 261,29 € |
| 25 | 23,93920 € | 598,48 € |
| 50 | 22,39740 € | 1.119,87 € |
| 100 | 20,94690 € | 2.094,69 € |
| 300 | 18,82050 € | 5.646,15 € |
| Unit Price without VAT: | 32,51000 € |
|---|---|
| Unit Price with VAT: | 38,68690 € |

