
MAVS22A02FE3JR0V | |
---|---|
DigiKey Part Number | 3746-MAVS22A02FE3JR0V-ND |
Manufacturer | |
Manufacturer Product Number | MAVS22A02FE3JR0V |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, O |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,23000 € | 24,23 € |
20 | 19,99500 € | 399,90 € |
40 | 19,12200 € | 764,88 € |
60 | 18,62833 € | 1.117,70 € |
100 | 18,02400 € | 1.802,40 € |
260 | 16,94327 € | 4.405,25 € |
500 | 16,23964 € | 8.119,82 € |
Unit Price without VAT: | 24,23000 € |
---|---|
Unit Price with VAT: | 28,83370 € |