
MAV19A0F100JQ | |
|---|---|
DigiKey Part Number | 3746-MAV19A0F100JQ-ND |
Manufacturer | |
Manufacturer Product Number | MAV19A0F100JQ |
Description | ANTI-VANDAL SWITCH, 19MM, IP 67, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 10 | 8,43500 € | 84,35 € |
| 40 | 7,71725 € | 308,69 € |
| 80 | 7,38075 € | 590,46 € |
| 120 | 7,19042 € | 862,85 € |
| 280 | 6,80786 € | 1.906,20 € |
| 520 | 6,54085 € | 3.401,24 € |
| 1.000 | 6,26955 € | 6.269,55 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |

