
MAV16CBRE1JR12V | |
|---|---|
DigiKey Part Number | 3746-MAV16CBRE1JR12V-ND |
Manufacturer | |
Manufacturer Product Number | MAV16CBRE1JR12V |
Description | ANTI-VANDAL SWITCH, 16MM, IP 67, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 11.90mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 7,46600 € | 74,66 € |
| 25 | 7,04040 € | 176,01 € |
| 50 | 6,73380 € | 336,69 € |
| 100 | 6,44010 € | 644,01 € |
| 250 | 6,07076 € | 1.517,69 € |
| 500 | 5,80486 € | 2.902,43 € |
| 1.000 | 5,55013 € | 5.550,13 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |




