
KTSC 61 R | |
|---|---|
DigiKey Part Number | 3746-KTSC61R-ND |
Manufacturer | |
Manufacturer Product Number | KTSC 61 R |
Description | CAP TACT SQUARE RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Red Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TS 6x Series | |
Mounting Type | Slip On | |
Size | 4.00mm L x 4.00mm W x 5.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,08020 € | 8,02 € |
| 250 | 0,07712 € | 19,28 € |
| 500 | 0,07484 € | 37,42 € |
| 1.500 | 0,07138 € | 107,07 € |
| 6.000 | 0,06725 € | 403,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

