Round DIP Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR 207

DigiKey Part Number
3746-KR207-ND
Manufacturer
Manufacturer Product Number
KR 207
Description
CAP ROTARY ROUND W/GREY ARROW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round DIP Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Switch Type
DIP
Shape
Round
Color
Gray
Illumination
Non-Illuminated
For Use With/Related Products
DRR Series
Mounting Type
Snap Fit
Size
9.00mm Dia x 10.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,61900 €6,19 €
250,59440 €14,86 €
500,57720 €28,86 €
1000,56030 €56,03 €
3000,53440 €160,32 €
5000,52278 €261,39 €
1.0000,50741 €507,41 €
5.0000,47342 €2.367,10 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €