
KM 408 | |
|---|---|
DigiKey Part Number | 3746-KM408-ND |
Manufacturer | |
Manufacturer Product Number | KM 408 |
Description | CAP PUSHBUTTON ROUND YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MPA Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,27780 € | 27,78 € |
| 300 | 0,26500 € | 79,50 € |
| 500 | 0,25924 € | 129,62 € |
| 1.000 | 0,25163 € | 251,63 € |
| 5.000 | 0,23478 € | 1.173,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





