
KM 407 | |
|---|---|
DigiKey Part Number | 3746-KM407-ND |
Manufacturer | |
Manufacturer Product Number | KM 407 |
Description | CAP PUSHBUTTON ROUND GREY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Knitter-Switch | Color Gray |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products MPA Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 10.00mm Dia x 8.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,29360 € | 7,34 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,27650 € | 27,65 € |
| 300 | 0,26380 € | 79,14 € |
| 500 | 0,25808 € | 129,04 € |
| 1.000 | 0,25049 € | 250,49 € |
| 5.000 | 0,23372 € | 1.168,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



