
JSH 25 P5S100CRC | |
|---|---|
DigiKey Part Number | 3746-JSH25P5S100CRC-ND |
Manufacturer | |
Manufacturer Product Number | JSH 25 P5S100CRC |
Description | JOYSTICKHALL, THUMBSTICK, X-Y, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10mA (DC) |
Manufacturer Knitter-Switch | Voltage Rating - DC 12 V |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Navigation Switch, 2 - Axis | Panel Cutout Dimensions Circular - 25.50mm Dia |
Actuator Type Castle | Mechanical Life 1,000,000 Cycles |
Switch Function 4-Way Directional, Center Select | Electrical Life 1,000,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 714gf |
Voltage - Supply 5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,41000 € | 181,41 € |
| 5 | 158,22400 € | 791,12 € |
| 10 | 149,15400 € | 1.491,54 € |
| 25 | 137,93480 € | 3.448,37 € |
| 50 | 129,99260 € | 6.499,63 € |
| Unit Price without VAT: | 181,41000 € |
|---|---|
| Unit Price with VAT: | 215,87790 € |

