
JSH 03B | |
|---|---|
DigiKey Part Number | 3746-JSH03B-ND |
Manufacturer | |
Manufacturer Product Number | JSH 03B |
Description | JOYSTICK, HALL, ACTUATOR, X-Y,Z |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 65°C | |
Panel Cutout Dimensions | Circular - 41.00mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Operating Force | 612gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,35000 € | 134,35 € |
| 5 | 117,17800 € | 585,89 € |
| 10 | 110,46400 € | 1.104,64 € |
| 30 | 100,58033 € | 3.017,41 € |
| 50 | 96,28040 € | 4.814,02 € |
| Unit Price without VAT: | 134,35000 € |
|---|---|
| Unit Price with VAT: | 159,87650 € |

