
JSH 02A | |
|---|---|
DigiKey Part Number | 3746-JSH02A-ND |
Manufacturer | |
Manufacturer Product Number | JSH 02A |
Description | JOYSTICK, HALL, X-Y, WIRE-LEADS, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 65°C | |
Panel Cutout Dimensions | Circular - 41.00mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Operating Force | 612gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,93000 € | 112,93 € |
| 5 | 98,50200 € | 492,51 € |
| 10 | 92,85900 € | 928,59 € |
| 30 | 84,55267 € | 2.536,58 € |
| 50 | 80,93900 € | 4.046,95 € |
| 100 | 76,27250 € | 7.627,25 € |
| Unit Price without VAT: | 112,93000 € |
|---|---|
| Unit Price with VAT: | 134,38670 € |

