
ICSC909305L3SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC909305L3SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC909305L3SHRT22CT-ND - Cut Tape (CT) 3746-ICSC909305L3SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC909305L3SHRT22 |
Description | CMC SMD, 2 LINES, 90OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms 300mA DCR 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer knitter-inductive | Voltage Rating - DC 20V |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,18200 € | 18,20 € |
| 1.000 | 0,15468 € | 154,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14729 € | 294,58 € |
| 4.000 | 0,14026 € | 561,04 € |
| 6.000 | 0,13630 € | 817,80 € |
| 10.000 | 0,13147 € | 1.314,70 € |
| 14.000 | 0,12839 € | 1.797,46 € |
| 20.000 | 0,12520 € | 2.504,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

