
ICSC686135E8LHS61 | |
|---|---|
DigiKey Part Number | 3746-ICSC686135E8LHS61-ND |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC686135E8LHS61 |
Description | CMC THT, 2 LINES, 68MH@10KHZ, 0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 130mA DCR 10.4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 10.4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height (Max) | 0.374" (9.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,58310 € | 58,31 € |
| 1.000 | 0,51672 € | 516,72 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

