
ICSC60A265L4SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC60A265L4SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC60A265L4SHRT22CT-ND - Cut Tape (CT) 3746-ICSC60A265L4SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC60A265L4SHRT22 |
Description | CMC SMD, 2 LINES, 600OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 260mA |
Manufacturer knitter-inductive | DC Resistance (DCR) (Max) 800mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.083" (2.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,24760 € | 24,76 € |
| 1.000 | 0,21039 € | 210,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20035 € | 400,70 € |
| 4.000 | 0,19078 € | 763,12 € |
| 6.000 | 0,18540 € | 1.112,40 € |
| 10.000 | 0,17883 € | 1.788,30 € |
| 14.000 | 0,17464 € | 2.444,96 € |
| 20.000 | 0,17030 € | 3.406,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

