
ICSC504166E8LHS61 | |
|---|---|
DigiKey Part Number | 3746-ICSC504166E8LHS61-ND |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC504166E8LHS61 |
Description | CMC THT, 2 LINES, 0,5MH@10KHZ, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.69A DCR 80mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer knitter-inductive | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Number of Lines 2 | Height (Max) 0.374" (9.50mm) |
Inductance @ Frequency 500 µH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1.69A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67300 € | 6,73 € |
| 100 | 0,57210 € | 57,21 € |
| 1.000 | 0,48624 € | 486,24 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

