
ICSC35512622LHA61 | |
|---|---|
DigiKey Part Number | 3746-ICSC35512622LHA61-ND |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC35512622LHA61 |
Description | CMC THT, 2 LINES, 3,5MH@10KHZ, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 290mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.5 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 290mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 400V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,74300 € | 7,43 € |
| 108 | 0,65574 € | 70,82 € |
| 1.080 | 0,58112 € | 627,61 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

