
ICSC259305L1SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC259305L1SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC259305L1SHRT22CT-ND - Cut Tape (CT) 3746-ICSC259305L1SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC259305L1SHRT22 |
Description | CMC SMD, 2 LINES, 25OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height (Max) | 0.035" (0.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,25340 € | 25,34 € |
| 1.000 | 0,22449 € | 224,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21191 € | 635,73 € |
| 6.000 | 0,20434 € | 1.226,04 € |
| 9.000 | 0,20004 € | 1.800,36 € |
| 15.000 | 0,19475 € | 2.921,25 € |
| 21.000 | 0,19134 € | 4.018,14 € |
| 30.000 | 0,18779 € | 5.633,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

