
ICSC20A206L5SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC20A206L5SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC20A206L5SHRT22CT-ND - Cut Tape (CT) 3746-ICSC20A206L5SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC20A206L5SHRT22 |
Description | CMC SMD, 2 LINES, 200OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 2A DCR 100mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer knitter-inductive | Voltage Rating - DC 50V |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,40520 € | 40,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36164 € | 180,82 € |
| 1.000 | 0,34438 € | 344,38 € |
| 1.500 | 0,33466 € | 501,99 € |
| 2.500 | 0,32282 € | 807,05 € |
| 3.500 | 0,31524 € | 1.103,34 € |
| 5.000 | 0,30741 € | 1.537,05 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

