
ICSC18A335L3SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC18A335L3SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC18A335L3SHRT22CT-ND - Cut Tape (CT) 3746-ICSC18A335L3SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC18A335L3SHRT22 |
Description | CMC SMD, 2 LINES, 180OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,18650 € | 18,65 € |
| 1.000 | 0,16529 € | 165,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15939 € | 318,78 € |
| 4.000 | 0,15369 € | 614,76 € |
| 6.000 | 0,15045 € | 902,70 € |
| 10.000 | 0,14647 € | 1.464,70 € |
| 14.000 | 0,14391 € | 2.014,74 € |
| 20.000 | 0,14124 € | 2.824,80 € |
| 50.000 | 0,13461 € | 6.730,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

