New at DigiKey
Image for ICSC16A355L3SHRT22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICSC16A355L3SHRT22

DigiKey Part Number
3746-ICSC16A355L3SHRT22TR-ND - Tape & Reel (TR)
3746-ICSC16A355L3SHRT22CT-ND - Cut Tape (CT)
3746-ICSC16A355L3SHRT22DKR-ND - Digi-Reel®
Manufacturer
knitter-inductive
Manufacturer Product Number
ICSC16A355L3SHRT22
Description
CMC SMD, 2 LINES, 160OHM@100MHZ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
300mOhm
Manufacturer
knitter-inductive
Voltage Rating - DC
50V
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
160 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21400 €2,14 €
1000,18200 €18,20 €
1.0000,15468 €154,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15740 €314,80 €
4.0000,15178 €607,12 €
6.0000,14858 €891,48 €
10.0000,14465 €1.446,50 €
14.0000,14212 €1.989,68 €
20.0000,13948 €2.789,60 €
50.0000,13294 €6.647,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €