
ICSC16A265L1SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC16A265L1SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC16A265L1SHRT22CT-ND - Cut Tape (CT) 3746-ICSC16A265L1SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC16A265L1SHRT22 |
Description | CMC SMD, 2 LINES, 160OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 260mA DCR 580mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 580mOhm |
Manufacturer knitter-inductive | Voltage Rating - DC 20V |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 160 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 260mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,24760 € | 24,76 € |
| 1.000 | 0,21039 € | 210,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20927 € | 627,81 € |
| 6.000 | 0,20180 € | 1.210,80 € |
| 9.000 | 0,19755 € | 1.777,95 € |
| 15.000 | 0,19233 € | 2.884,95 € |
| 21.000 | 0,18896 € | 3.968,16 € |
| 30.000 | 0,18546 € | 5.563,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

