
ICSC15520622LHA61 | |
|---|---|
DigiKey Part Number | 3746-ICSC15520622LHA61-ND |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC15520622LHA61 |
Description | CMC THT, 2 LINES, 1,5MH@10KHZ, 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH 2 Line Common Mode Choke Through Hole 2A DCR 195mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 195mOhm |
Manufacturer knitter-inductive | Voltage Rating - DC 500V |
Series | Voltage Rating - AC 400V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Inductance @ Frequency 1.5 mH @ 10 kHz | Height (Max) 0.689" (17.50mm) |
Current Rating (Max) 2A | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,73300 € | 7,33 € |
| 108 | 0,64759 € | 69,94 € |
| 1.080 | 0,57390 € | 619,81 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

