
ICSC12A306L5SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC12A306L5SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC12A306L5SHRT22CT-ND - Cut Tape (CT) 3746-ICSC12A306L5SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC12A306L5SHRT22 |
Description | CMC SMD, 2 LINES, 120OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 3A DCR 70mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 70mOhm |
Manufacturer knitter-inductive | Voltage Rating - DC 50V |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,40520 € | 40,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37544 € | 187,72 € |
| 1.000 | 0,36202 € | 362,02 € |
| 1.500 | 0,35440 € | 531,60 € |
| 2.500 | 0,34503 € | 862,58 € |
| 3.500 | 0,33899 € | 1.186,47 € |
| 5.000 | 0,33270 € | 1.663,50 € |
| 12.500 | 0,31708 € | 3.963,50 € |
| 25.000 | 0,30576 € | 7.644,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

