
FT 2 D-VM | |
---|---|
DigiKey Part Number | 3746-FT2D-VM-ND |
Manufacturer | |
Manufacturer Product Number | FT 2 D-VM |
Description | SWITCH TOGGLE 2-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 150mA (DC) | |
Voltage Rating - DC | 25 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,89000 € | 3,89 € |
10 | 3,39100 € | 33,91 € |
25 | 3,20720 € | 80,18 € |
50 | 3,07340 € | 153,67 € |
200 | 2,81970 € | 563,94 € |
400 | 2,69978 € | 1.079,91 € |
600 | 2,63173 € | 1.579,04 € |
1.000 | 2,54819 € | 2.548,19 € |
Unit Price without VAT: | 3,89000 € |
---|---|
Unit Price with VAT: | 4,62910 € |