
FT 1 E | |
|---|---|
DigiKey Part Number | 3746-FT1E-ND |
Manufacturer | |
Manufacturer Product Number | FT 1 E |
Description | SWITCH TOGGLE 1-POLE ON OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 3.80mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 150mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,16700 € | 31,67 € |
| 25 | 2,93400 € | 73,35 € |
| 50 | 2,76860 € | 138,43 € |
| 200 | 2,47395 € | 494,79 € |
| 400 | 2,34580 € | 938,32 € |
| 600 | 2,27690 € | 1.366,14 € |
| 1.000 | 2,19635 € | 2.196,35 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

