
ET 507Z | |
|---|---|
DigiKey Part Number | 3746-ET507Z-ND |
Manufacturer | |
Manufacturer Product Number | ET 507Z |
Description | CAP TOGGLE ROUND GREY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diallyl Phthalate (DAP) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x0.75 | |
Size / Dimension | 0.433" (11.00mm) Height | |
Actuator Diameter | - | |
Color | Gray | |
Material | Diallyl Phthalate (DAP) | |
Operating Temperature | -45°C ~ 140°C | |
Ingress Protection | Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 1,06320 € | 26,58 € |
| 50 | 1,03160 € | 51,58 € |
| 100 | 1,00130 € | 100,13 € |
| 300 | 0,95510 € | 286,53 € |
| 500 | 0,93430 € | 467,15 € |
| 1.000 | 0,90682 € | 906,82 € |
| 5.000 | 0,84605 € | 4.230,25 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

