
ET 209 | |
|---|---|
DigiKey Part Number | 3746-ET209-ND |
Manufacturer | |
Manufacturer Product Number | ET 209 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicone Rubber Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 | |
Size / Dimension | 0.583" (14.80mm) Height | |
Actuator Diameter | 0.492" (12.50mm) | |
Color | Red | |
Material | Silicone Rubber | |
Operating Temperature | -50°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,18200 € | 11,82 € |
| 25 | 1,13680 € | 28,42 € |
| 50 | 1,10340 € | 55,17 € |
| 100 | 1,07100 € | 107,10 € |
| 250 | 1,02960 € | 257,40 € |
| 500 | 0,99932 € | 499,66 € |
| 1.000 | 0,96993 € | 969,93 € |
| 5.000 | 0,90492 € | 4.524,60 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

