
DTS 316 CBP-RT | |
|---|---|
DigiKey Part Number | 3746-DTS316CBP-RTTR-ND - Tape & Reel (TR) 3746-DTS316CBP-RTCT-ND - Cut Tape (CT) 3746-DTS316CBP-RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTS 316 CBP-RT |
Description | DECTECTOR SWITCH, TOP ACTUATED, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 92gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,11520 € | 27,88 € |
| 100 | 0,99340 € | 99,34 € |
| 250 | 0,92100 € | 230,25 € |
| 500 | 0,87118 € | 435,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82592 € | 825,92 € |
| 2.000 | 0,78526 € | 1.570,52 € |
| 3.000 | 0,76356 € | 2.290,68 € |
| 5.000 | 0,73834 € | 3.691,70 € |
| 7.000 | 0,72298 € | 5.060,86 € |
| 10.000 | 0,70772 € | 7.077,20 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

