
DTS 209 CP R-T | |
|---|---|
DigiKey Part Number | 3746-DTS209CPR-TTR-ND - Tape & Reel (TR) 3746-DTS209CPR-TCT-ND - Cut Tape (CT) 3746-DTS209CPR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTS 209 CP R-T |
Description | DECTECTOR SWITCH, OFF-MOM, SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 5 V |
Manufacturer Knitter-Switch | Actuator Type Angled Toggle (Detector) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Force 36gf |
Circuit SPST-NO | Pretravel 0.016" (0.41mm) |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 1mA (DC) | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,80020 € | 80,02 € |
| 250 | 0,74160 € | 185,40 € |
| 500 | 0,70108 € | 350,54 € |
| 1.000 | 0,66415 € | 664,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,60657 € | 2.123,00 € |
| 7.000 | 0,57962 € | 4.057,34 € |
| 10.500 | 0,56539 € | 5.936,59 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

