Switch SPST-NC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS 111 BBP T

DigiKey Part Number
3746-DTS111BBPTTR-ND - Tape & Reel (TR)
3746-DTS111BBPTCT-ND - Cut Tape (CT)
3746-DTS111BBPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTS 111 BBP T
Description
DECTECTOR SWITCH, ON-OFF, TOP AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Off
Current Rating (Amps)
5mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,37200 €13,72 €
251,27320 €31,83 €
1001,13390 €113,39 €
2501,05156 €262,89 €
5000,99506 €497,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,91633 €1.374,49 €
3.0000,87341 €2.620,23 €
4.5000,85063 €3.827,84 €
7.5000,82427 €6.182,02 €
10.5000,80826 €8.486,73 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €