
DTS 110 CBP-RT-1 | |
|---|---|
DigiKey Part Number | 3746-DTS110CBP-RT-1TR-ND - Tape & Reel (TR) 3746-DTS110CBP-RT-1CT-ND - Cut Tape (CT) 3746-DTS110CBP-RT-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTS 110 CBP-RT-1 |
Description | DECTECTOR SWITCH, OFF-MOM, SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 122gf | |
Release Force | - | |
Operating Position | 0.287" (7.30mm) | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,64520 € | 16,13 € |
| 100 | 0,57540 € | 57,54 € |
| 250 | 0,53300 € | 133,25 € |
| 500 | 0,50354 € | 251,77 € |
| 1.000 | 0,47651 € | 476,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43890 € | 1.316,70 € |
| 6.000 | 0,41840 € | 2.510,40 € |
| 9.000 | 0,40753 € | 3.667,77 € |
| 15.000 | 0,39495 € | 5.924,25 € |
| 21.000 | 0,38731 € | 8.133,51 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


