
DTS-06A-T | |
|---|---|
DigiKey Part Number | 3746-DTS-06A-TTR-ND - Tape & Reel (TR) 3746-DTS-06A-TCT-ND - Cut Tape (CT) 3746-DTS-06A-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTS-06A-T |
Description | DECTECTOR SWITCH, TOP ACTUATED, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Knitter-Switch | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 31gf |
Part Status Active | Operating Position 0.231" (5.88mm) |
Circuit SPST-NO | Pretravel 0.020" (0.5mm) |
Switch Function Off-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 1,00360 € | 25,09 € |
| 100 | 0,89410 € | 89,41 € |
| 250 | 0,82872 € | 207,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,76330 € | 534,31 € |
| 1.400 | 0,72430 € | 1.014,02 € |
| 2.100 | 0,70339 € | 1.477,12 € |
| 3.500 | 0,67898 € | 2.376,43 € |
| 4.900 | 0,66406 € | 3.253,89 € |
| 7.000 | 0,64922 € | 4.544,54 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

