
DT 103 C-P | |
|---|---|
DigiKey Part Number | 3746-DT103C-P-ND |
Manufacturer | |
Manufacturer Product Number | DT 103 C-P |
Description | DETECTOR SWITCH, OFF-ON, TOP ACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 5 V |
Manufacturer Knitter-Switch | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Operating Force 36gf |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Operating Temperature -10°C ~ 60°C |
Current Rating (Amps) 10mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,52800 € | 13,20 € |
| 100 | 0,47110 € | 47,11 € |
| 250 | 0,43636 € | 109,09 € |
| 500 | 0,41212 € | 206,06 € |
| 1.000 | 0,38979 € | 389,79 € |
| 3.000 | 0,35857 € | 1.075,71 € |
| 5.000 | 0,34580 € | 1.729,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

