
DRS 3010 | |
---|---|
DigiKey Part Number | 3746-DRS3010-ND |
Manufacturer | |
Manufacturer Product Number | DRS 3010 |
Description | SWITCH ROTARY BCD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,52000 € | 2,52 € |
10 | 2,12000 € | 21,20 € |
48 | 1,86063 € | 89,31 € |
96 | 1,75625 € | 168,60 € |
144 | 1,69875 € | 244,62 € |
288 | 1,60688 € | 462,78 € |
528 | 1,53347 € | 809,67 € |
1.008 | 1,46224 € | 1.473,94 € |
5.040 | 1,31577 € | 6.631,48 € |
Unit Price without VAT: | 2,52000 € |
---|---|
Unit Price with VAT: | 2,99880 € |