
DPW 1 CG-B | |
|---|---|
DigiKey Part Number | 3746-DPW1CG-B-ND |
Manufacturer | |
Manufacturer Product Number | DPW 1 CG-B |
Description | SWITCH PUSHBUTTON ILLUM OFF-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Actuator Marking No Marking |
Packaging Bag | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,18800 € | 41,88 € |
| 25 | 3,87920 € | 96,98 € |
| 50 | 3,66200 € | 183,10 € |
| 100 | 3,46070 € | 346,07 € |
| 250 | 3,22116 € | 805,29 € |
| 500 | 3,06044 € | 1.530,22 € |
| 1.000 | 2,91708 € | 2.917,08 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |



