
DPW 1 BG D2P-R | |
|---|---|
DigiKey Part Number | 3746-DPW1BGD2P-R-ND |
Manufacturer | |
Manufacturer Product Number | DPW 1 BG D2P-R |
Description | SWITCH PUSHBUTTON ILLUM ON - OFF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Actuator Marking No Marking |
Packaging Bag | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,60000 € | 46,00 € |
| 25 | 4,26080 € | 106,52 € |
| 50 | 4,02240 € | 201,12 € |
| 100 | 3,80200 € | 380,20 € |
| 250 | 3,54028 € | 885,07 € |
| 500 | 3,36498 € | 1.682,49 € |
| 1.000 | 3,20882 € | 3.208,82 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

