
DM-SSM-01D-L2 | |
|---|---|
DigiKey Part Number | 3746-DM-SSM01DL2-ND |
Manufacturer | |
Manufacturer Product Number | DM-SSM-01D-L2 |
Description | SWITCH SNAP ACTION ON - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Manufacturer Knitter-Switch | Actuator Type Lever, Straight |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Style PC Pin |
Part Status Active | Operating Force 50gf |
Circuit SPDT | Operating Position 0.264" (6.7mm) |
Switch Function On-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 500mA (DC) | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,22500 € | 12,25 € |
| 25 | 1,13600 € | 28,40 € |
| 50 | 1,07320 € | 53,66 € |
| 100 | 1,01400 € | 101,40 € |
| 250 | 0,94060 € | 235,15 € |
| 500 | 0,88858 € | 444,29 € |
| 1.000 | 0,83944 € | 839,44 € |
| 5.000 | 0,74212 € | 3.710,60 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

