
DM-SSM-01C-L2 | |
|---|---|
DigiKey Part Number | 3746-DM-SSM01CL2-ND |
Manufacturer | |
Manufacturer Product Number | DM-SSM-01C-L2 |
Description | SWITCH SNAP ACTION ON - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,23100 € | 12,31 € |
| 25 | 1,14120 € | 28,53 € |
| 50 | 1,07820 € | 53,91 € |
| 100 | 1,01860 € | 101,86 € |
| 250 | 0,94488 € | 236,22 € |
| 500 | 0,89264 € | 446,32 € |
| 1.000 | 0,84326 € | 843,26 € |
| 5.000 | 0,74549 € | 3.727,45 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |




