
DHS 908-J | |
|---|---|
DigiKey Part Number | 3746-DHS908-JTR-ND - Tape & Reel (TR) 3746-DHS908-JCT-ND - Cut Tape (CT) 3746-DHS908-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 908-J |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.081" (2.05mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.441" (11.20mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,82000 € | 38,20 € |
| 25 | 3,53920 € | 88,48 € |
| 100 | 3,15620 € | 315,62 € |
| 250 | 2,93636 € | 734,09 € |
| 500 | 2,78864 € | 1.394,32 € |
| 1.000 | 2,74963 € | 2.749,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,53993 € | 5.079,86 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

