
DHS 906-J | |
|---|---|
DigiKey Part Number | 3746-DHS906-JTR-ND - Tape & Reel (TR) 3746-DHS906-JCT-ND - Cut Tape (CT) 3746-DHS906-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 906-J |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.081" (2.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Slide (Standard) | Length 0.341" (8.66mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,15100 € | 31,51 € |
| 25 | 2,91920 € | 72,98 € |
| 100 | 2,60210 € | 260,21 € |
| 250 | 2,41920 € | 604,80 € |
| 500 | 2,29580 € | 1.147,90 € |
| 1.000 | 2,23483 € | 2.234,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,08736 € | 4.174,72 € |
| 4.000 | 2,00118 € | 8.004,72 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

