
DHS 901-J | |
|---|---|
DigiKey Part Number | 3746-DHS901-JTR-ND - Tape & Reel (TR) 3746-DHS901-JCT-ND - Cut Tape (CT) 3746-DHS901-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 901-J |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.081" (2.05mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | - | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,09400 € | 20,94 € |
| 25 | 1,94080 € | 48,52 € |
| 100 | 1,72890 € | 172,89 € |
| 250 | 1,60504 € | 401,26 € |
| 500 | 1,52082 € | 760,41 € |
| 1.000 | 1,44496 € | 1.444,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34141 € | 4.024,23 € |
| 6.000 | 1,28598 € | 7.715,88 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

