
DHS 608 J | |
|---|---|
DigiKey Part Number | 3746-DHS608JTR-ND - Tape & Reel (TR) 3746-DHS608JCT-ND - Cut Tape (CT) 3746-DHS608JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 608 J |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.067" (1.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T), Polyamide (PA), Nylon | |
Length | 0.445" (11.30mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,44300 € | 34,43 € |
| 25 | 3,19000 € | 79,75 € |
| 100 | 2,84430 € | 284,43 € |
| 250 | 2,64508 € | 661,27 € |
| 500 | 2,51094 € | 1.255,47 € |
| 1.000 | 2,45762 € | 2.457,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,28466 € | 4.569,32 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

