
DHS 602 J | |
|---|---|
DigiKey Part Number | 3746-DHS602JTR-ND - Tape & Reel (TR) 3746-DHS602JCT-ND - Cut Tape (CT) 3746-DHS602JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 602 J |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.067" (1.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T), Polyamide (PA), Nylon | |
Length | 0.146" (3.71mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,12700 € | 21,27 € |
| 25 | 1,97120 € | 49,28 € |
| 100 | 1,75610 € | 175,61 € |
| 250 | 1,63028 € | 407,57 € |
| 500 | 1,54482 € | 772,41 € |
| 1.000 | 1,46786 € | 1.467,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,39924 € | 2.798,48 € |
| 4.000 | 1,33860 € | 5.354,40 € |
| 6.000 | 1,30662 € | 7.839,72 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

