
DHP 606 | |
|---|---|
DigiKey Part Number | 3746-DHP606-ND |
Manufacturer | |
Manufacturer Product Number | DHP 606 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.165" (4.20mm) |
Packaging Tube | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -25°C ~ 70°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Piano | Length 0.345" (8.76mm) |
Actuator Level Raised | Mechanical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,89900 € | 28,99 € |
| 60 | 2,49700 € | 149,82 € |
| 120 | 2,35892 € | 283,07 € |
| 300 | 2,19390 € | 658,17 € |
| 540 | 2,09896 € | 1.133,44 € |
| 1.020 | 2,00584 € | 2.045,96 € |
| 2.520 | 1,88988 € | 4.762,50 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

