
DBS 1004 | |
|---|---|
DigiKey Part Number | 3746-DBS1004-ND |
Manufacturer | |
Manufacturer Product Number | DBS 1004 |
Description | DIP SWITCH 11.10 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.437" (11.10mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,13500 € | 11,35 € |
| 42 | 1,00976 € | 42,41 € |
| 84 | 0,95298 € | 80,05 € |
| 126 | 0,92127 € | 116,08 € |
| 252 | 0,87004 € | 219,25 € |
| 504 | 0,82286 € | 414,72 € |
| 1.008 | 0,77998 € | 786,22 € |
| 5.040 | 0,69688 € | 3.512,28 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

