
DBS 1003 | |
|---|---|
DigiKey Part Number | 3746-DBS1003-ND |
Manufacturer | |
Manufacturer Product Number | DBS 1003 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Brass |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.142" (3.60mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 3 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphthalamide (PPA) |
Actuator Type Slide (Standard) | Length 0.337" (8.56mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11300 € | 11,13 € |
| 25 | 1,03360 € | 25,84 € |
| 55 | 0,96800 € | 53,24 € |
| 110 | 0,91345 € | 100,48 € |
| 275 | 0,84687 € | 232,89 € |
| 550 | 0,80113 € | 440,62 € |
| 1.045 | 0,76251 € | 796,82 € |
| 5.005 | 0,68331 € | 3.419,97 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

