
DBS 1002 | |
|---|---|
DigiKey Part Number | 3746-DBS1002-ND |
Manufacturer | |
Manufacturer Product Number | DBS 1002 |
Description | DIP SWITCH 6.02 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.237" (6.02mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,92560 € | 23,14 € |
| 76 | 0,84382 € | 64,13 € |
| 152 | 0,79638 € | 121,05 € |
| 304 | 0,75220 € | 228,67 € |
| 532 | 0,71908 € | 382,55 € |
| 1.064 | 0,68144 € | 725,05 € |
| 5.016 | 0,61067 € | 3.063,12 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

